Low

ADIS16448BMLZ - 

MEMS Accelerometer, Precision, Digital, X, Y, Z, ± 18g, 3.15 V, 3.45 V, Module

ADIS16448BMLZ - MEMS Accelerometer, Precision, Digital, X, Y, Z, ± 18g, 3.15 V, 3.45 V, Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADIS16448BMLZ
訂購代碼:
2213585
產品範圍
ADIS16448 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ADIS16448BMLZ is an complete Inertial Sensor that includes a tri-axial gyroscope, a tri-axial accelerometer, a tri-axial magnetometer and pressure sensors. This combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias and alignment. As a result, this sensor has its own dynamic compensation formulas that provide accurate sensor measurements. Provides a simple, cost-effective method for integrating accurate, multi-axis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. The SPI and register structures provide a simple interface for data collection and configuration control.
  • Tri-axial digital gyroscope with digital range scaling
  • ±18g Minimum tri-axial digital accelerometer
  • ±1.9gauss Minimum tri-axial digital magnetometer
  • 10 to 1200mbar Digital barometer
  • Autonomous operation and data collection
  • 205ms Start-up time
  • SPI-compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
  • 3.15 to 3.45V Single-supply operation

應用

Automation & Process Control, Industrial

警告

Product features proprietary ESD protection circuitry, permanent damage may occur on devices subjected to high energy electrostatic discharges.

產品訊息

:
Digital
:
X, Y, Z
:
± 18g
:
3.15V
:
3.45V
:
Module
:
20Pins
:
Each
:
ADIS16448 Series
:
-
:
Yes
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 6 個工作日內出貨

存貨供應完畢便停止銷售

查看截止時間
NT$26,648.98 NT$ 26648.98
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$26,648.98
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。