Low

ANALOG DEVICES  ADL5201-EVALZ  Evaluation Board for ADL5201 Wide Dynamic Range, High Speed, Digitally Controlled VGA

ANALOG DEVICES ADL5201-EVALZ
ANALOG DEVICES ADL5201-EVALZ
Technical Data Sheet (1019.59KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADL5201-EVALZ
ANALOG DEVICES ADL5201-EVALZ

產品總覽

The ADL5201-EVALZ is an evaluation platform for ADL5201 VGA. The ADL5201 is a digitally controlled, variable gain, wide bandwidth amplifier that provides precise gain control, high IP3 and low noise figure. The excellent distortion performance and high signal bandwidth make the ADL5201 an excellent gain control device for a variety of receiver applications. For normal operation ADL5201-EVALZ evaluation board requires a 5V power supply capable of delivering 500mA and a 3.3V power supply capable of delivering 1mA. The RF input is applied to the SMA connector labelled INB- and RF output is available at the SMA connector labelled OUTB. The evaluation board can be programmed through the USB port of a PC running Windows XP or Vista with Microsoft .NET Framework 3.5 installed.
  • -11.5dB to +20dB gain range
  • 0.5dB ± 0.1dB step size
  • 150ohm differential input and output
  • 7.5dB noise figure at maximum gain
  • -3dB upper frequency bandwidth of 700MHz
  • Multiple control interface options
  • Wide input dynamic range
  • Low power mode option
  • Power down control
  • Single 5V supply operation
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADL5201
Kit Application Type:
RF / IF
Application Sub Type:
Variable Gain Amplifier
Kit Contents:
Eval Board ADL5201
Product Range:
-
Features:
Parallel 6 Bit Control Interface, Serial Peripheral Interface, Low Power Mode
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Sensing & Instrumentation

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
1

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。