Low

ANALOG DEVICES  ADL5513-EVALZ  ADL5513 1 MHz to 4 GHz, 80 dB Logarithmic Detector and Controller Evaluation Board

ANALOG DEVICES ADL5513-EVALZ
Technical Data Sheet (1.26MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADL5513-EVALZ is an evaluation board for ADL5513 demodulating logarithmic amplifier. ADL5513-EVALZ is a fully populated, 4-layer, FR4 based evaluation board. For normal operation, it requires a 5V/50mA power supply. The power supply should be connected to the test loops labelled VPOS and GND. The RF input signal is applied through the SMA connector labelled RFIN. The output signal is accessible through the SMA connector labelled VOUT. The temperature adjust node is connected through a test loop mounted on the circuit board. Optionally a voltage divider powered by VPOS can be constructed using resistors, R8 and R9. The circuit board can also accommodate a 26 pin header through which the power supply, ground, temperature adjust node and output signal pins are accessible. The circuit board ships without this header installed.
  • Wide bandwidth of 1MHz to 4GHz
  • 80dB dynamic range (±3dB)
  • Constant dynamic range over frequency
  • Sensitivity of -70dBm
  • Low noise measurement/controller output (VOUT)
  • Pulse response time of 21ns/20ns (fall/rise)
  • Power down feature of 1mW @ 5V
  • Fabricated using high speed SiGe process

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADL5513
Kit Application Type:
RF / IF
Application Sub Type:
Logarithmic Amplifier
Kit Contents:
Eval Board ADL5513
Product Range:
-
Features:
Low Noise Measurement/Controller Output, Wide Bandwidth: 1 MHz to 4 GHz, 80 dB Dynamic Range
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Wireless;
  • RF Communications;
  • Power Management;
  • Communications & Networking

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.5

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。