Low

ANALOG DEVICES  ADL5565ACPZ  Differential Amplifier, Dynamic Range, 1 Amplifiers, 20 mV, 15.5 dB, 6 GHz, -40 °C, 85 °C

ANALOG DEVICES ADL5565ACPZ
製造商產品編號:
ADL5565ACPZ
訂購代碼:
2066137
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADL5565ACPZ is a high performance Differential Amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). The ADL5565 provides three gain levels of 6dB, 12dB and 15.5dB through a pin strappable configuration. For the single-ended input configuration, the gains are reduced to 5.3dB, 10.3dB and 13dB. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 to 15.5dB for a differential input and 0 to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA and when disabled, consumes less than 5mA with -25dB of input-to-output isolation at 100MHz. The device is optimized for wideband, low distortion and noise performance, giving it unprecedented performance for overall spurious-free dynamic range.
  • Differential or single-ended input to differential output
  • Low broadband distortion
  • Fast settling and overdrive recovery of 2ns
  • Power down
  • Fabricated using the high speed XFCB3 SiGe process

產品訊息

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
20mV
Gain dB Max:
15.5dB
Bandwidth:
6GHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Supply Voltage Range:
2.8V to 5.2V
Slew Rate:
11V/ns
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • RF Communications
  • Industrial

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.001

相關產品