Low

ANALOG DEVICES  ADL5611-EVALZ  Evaluation Board for ADL5611 RF/IF Gain Block Amplifier

ANALOG DEVICES ADL5611-EVALZ
ANALOG DEVICES ADL5611-EVALZ
Technical Data Sheet (553.75KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADL5611-EVALZ
ANALOG DEVICES ADL5611-EVALZ

產品總覽

The ADL5611-EVALZ is an evaluation board for ADL5611 device. The ADL5611 is a single ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. The ADL5611 provides a low noise figure of 2.1dB with a very high OIP3 of 40.0dBm simultaneously, which delivers a high dynamic range. The ADL5611 provides a gain of 22.2dB that is stable over frequency, temperature and power supply and from device to device. For normal operation ADL5611-EVALZ evaluation board requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
  • High dynamic range gain block
  • Input and output internally matched to 50ohm
  • Integrated bias circuit
  • P1dB of 21.0dBm at 900MHz
  • Single 5V power supply
  • Low quiescent current of 94mA
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADL5611
Kit Application Type:
RF / IF
Application Sub Type:
Gain Block IF Amplifier
Kit Contents:
Eval Board ADL5611
Product Range:
-
Features:
Integrated Bias Control Circuit, Single Power Supply, Low Quiescent Current
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • RF Communications

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
1

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。