Low

ANALOG DEVICES  ADM232LARZ  RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

ANALOG DEVICES ADM232LARZ
Technical Data Sheet (298.39KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM232L Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000797

替代產品

Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16

MAXIM INTEGRATED PRODUCTS

无库存

IC, TRANSMITTER RECEIVER, RS-232

INTERSIL

86 有存貨

項目價格: 每个

1+ NT$130.23 10+ NT$110.61 100+ NT$95.98 250+ NT$90.98 深入瞭解

購買

Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16

MAXIM INTEGRATED PRODUCTS

3 有存貨

項目價格: 每个

1+ NT$146.35

購買

Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, SOIC-16

MAXIM INTEGRATED PRODUCTS

1 有存貨

項目價格: 每个

1+ NT$146.35

購買

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

EXAR

82 有存貨

項目價格: 每个

1+ NT$37.11 10+ NT$29.83 100+ NT$22.91 500+ NT$20.27 深入瞭解

購買

IC, RS-232 TRANSCEIVER, 5V, SOIC-16

TEXAS INSTRUMENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$40.83 10000+ NT$34.70

購買

RS232 TXRX, 120KBPS, 5.5V, WSOIC-16

MAXIM INTEGRATED PRODUCTS

20 有存貨

項目價格: 每个

1+ NT$103.26

購買

RS232 TXRX, 120KBPS, 5.5V, WSOIC-16

MAXIM INTEGRATED PRODUCTS

條帶式包裝
859 有存貨

項目價格: 每卷

1+ NT$265.10 10+ NT$250.12 25+ NT$199.81 50+ NT$189.82 深入瞭解

購買

IC, TRANSCEIVER, SMD, SOIC16, 232

MAXIM INTEGRATED PRODUCTS

93 有存貨

項目價格: 每个

1+ NT$145.57 10+ NT$143.42

購買

IC, TRANSCEIVER, SMD, SOIC16, 232

MAXIM INTEGRATED PRODUCTS

239 有存貨

項目價格: 每个

1+ NT$115.96 10+ NT$114.22

購買

相關產品