Low

ANALOG DEVICES  ADM233LJNZ  RS232 Transceiver, 2-drivers, 4.5V-5.25V Supply, DIP-20

ANALOG DEVICES ADM233LJNZ
Technical Data Sheet (298.39KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADM233LJNZ is a Line Driver/Receiver intended for all EIA-232-E and V.28 communications interfaces, especially in applications in which 12V is not available. The ADM233L does not require any external components and is particularly useful in applications where printed circuit board space is critical. The ADM233L includes two internal charge pump voltage converters that allow operation from a single 5V supply. This part converts the 5V input power to the ±10V required for RS-232 output levels. The ADM2xxL is an enhanced upgrade to the AD2xx family. It features lower power consumption, faster slew rate and the ability to operate with smaller (1µF) capacitors.
  • 120kbps Data rate
  • On-board DC-DC converters
  • ±9V Output swing with 5V supply
  • Low power shutdown <=1µA
  • ±30V Receiver input levels
  • Latch-up free

產品訊息

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
ADM233L Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.002772

相關產品