Low

ADM708ANZ - 

Reset Generator, Active-High, Active-Low Reset, 1V-5.5Vin, DIP-8

ADM708ANZ - Reset Generator, Active-High, Active-Low Reset, 1V-5.5Vin, DIP-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM708ANZ
訂購代碼:
2376981
產品範圍
ADM708 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ADM708 series Supervisory Circuit that can be suitable for monitoring 5V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provides power-supply monitoring circuitry that generates a reset output during power-up, power-down and brownout conditions. The reset output remains operational with VCC as low as 1V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 seconds. In addition, there is a 1.25V threshold detector to warn of power failures, to detect low battery conditions or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included.
  • Debounced TTL/CMOS manual reset input (MR)
  • Active high reset output
  • Voltage monitor for power-fail or low-battery warning
  • Superior upgrade for MAX705 to MAX708
  • 190µA Quiescent current

應用

Computers & Computer Peripherals, Power Management, Automation & Process Control, Sensing & Instrumentation

產品訊息

:
4.4V
:
1Monitors
:
1V
:
5.5V
:
Active-High, Active-Low
:
DIP
:
8Pins
:
200ms
:
-40°C
:
85°C
:
Each
:
ADM708 Series
:
-
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

替代產品

相關產品

比較選取項目

相關搜尋

无库存

可供選擇的替代產品

2519509 - Supervisory Circuit, Active-High, Active-Low Reset, 1V-5.5Vin, DIP-8

2799292 - Supervisor, Manual, Active-High/Low, 1.2 V to 5.5 V supply, 4.4 V Threshold, 200 ms delay, DIP-8

2512359 - MPU Supervisor, 1V-5.5V supply, Active-High/Low, Push-Pull reset, 0.2s delay/3.08V threshold, DIP-8

檢視所有替代產品 / 推薦產品
No longer stocked:: true No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。