Low

ADN2816ACPZ - 

Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32

ADN2816ACPZ - Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32
ADN2816ACPZ - Clock & Data Recovery IC, 10 Mbs to 675 Mbs, 1 Outputs, I2C Interface, 3 V to 3.6 V, LFCSP-32

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADN2816ACPZ
訂購代碼:
2377082
技術資料表:
(EN)
庫存量 :
新產品
查看所有技術文件

產品訊息

:
Yes
:
No SVHC (07-Jul-2017)
:
Clock & Data Recovery
:
675
:
2
:
3
:
3.6
:
LFCSP
:
32
:
LVDS
:
Differential
:
-40
:
85
:
Each
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADN2816ACPZ is a Clock and Data Recovery IC for use with regenerators/repeaters. The ADN2816 provides the receiver functions of quantization and clock and data recovery for continuous data rate from 10 to 675Mbs. The ADN2816 automatically locks to all data rates without the need for an external reference clock or programming. All SONET jitter requirements are met, including jitter transfer, jitter generation and jitter tolerance.
  • Exceeds SONET requirements for jitter transfer/generation/tolerance
  • Patented clock recovery architecture
  • No reference clock required
  • Loss-of-lock indicator
  • I²C Interface to access optional features
  • 366mW Typical low power

應用

Test & Measurement, Signal Processing

警告

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

新產品

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。