Low

ANALOG DEVICES  ADN4693EBRZ  LVDS Driver, Full Duplex, LVDS Transceiver, 130 ps, 24 mA, -40 °C, 85 °C, 3 V

ANALOG DEVICES ADN4693EBRZ
視訊

產品訊息

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
130ps
Supply Current Max:
24mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Signaling Rate:
200Mbps
Signal Input Type:
M-LVDS
Output Level Type:
M-LVDS
ESD HBM:
15kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000334

相關產品