Low

ANALOG DEVICES  ADN8810ACPZ  TUNABLE LASER DRIVER, LFCSP-24

ANALOG DEVICES ADN8810ACPZ
ANALOG DEVICES ADN8810ACPZ
Technical Data Sheet (501.81KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADN8810ACPZ
ANALOG DEVICES ADN8810ACPZ

產品總覽

The ADN8810ACPZ is a 12-bit Current Source with an adjustable full-scale output current of up to 300mA. The full-scale output current is set with two external sense resistors. The output compliance voltage is 2.5V, even at output currents up to 300mA. The device is particularly suited for tuneable laser control and can drive tuneable laser front mirror, back mirror, phase, gain and amplification sections. A host CPU or microcontroller controls the operation of the ADN8810 over a 3-wire SPI interface. The 3-bit address allows up to eight devices to be independently controlled while attached to the same SPI bus. The ADN8810 is guaranteed with ±4LSB INL and ±0.75LSB DNL. Noise and digital feed-through are kept low to ensure low jitter operation for laser diode applications.
  • Low noise
  • Long term stability
  • Output fault indication
  • Low drift
  • Programmable maximum current
  • 3-wire Serial interface

產品訊息

Laser Driver Type:
Laser Diode
Driver Case Style:
LFCSP
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Test & Measurement

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.020179

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。