Low

ANALOG DEVICES  ADP1047-300-EVALZ  ADP1047, PFC CNTLR, 300W, EVAL KIT

ANALOG DEVICES ADP1047-300-EVALZ
Technical Data Sheet (1.74MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADP1047-300-EVALZ is an 300W evaluation board for the device ADP1047 digital power factor correction (PFC) controller. The evaluation board features a boost PFC topology operating at 100KHz switching frequency. Its output is rated at deliver 385V, 300W with a universal AC input ranging from 85-265V. The board features the ADP1047 digital controller for offering power factor correction and accurate AC power metering. It also provides protection features like AC line fault protection, OCP and OVP. The ADP1047 is designed for single phase PFC applications. The digital PFC function is based on a conventional boost PFC with multiplication of the output voltage feedback combined with the input current and voltage to provide optimum harmonic correction and power factor for ac/dc systems. All signals are converted into the digital domain to provide maximum flexibility all key parameters can be reported and adjusted via the PMBus interface.
  • Boost PFC topology providing high power factor and low THD
  • High efficiency of >95%
  • Protection features for AC line input and high voltage output
  • Low component count
  • Programmable response to faults
  • Programmable inrush control
  • Accurate AC power metering
  • Test points for users to quickly and easily evaluate the key features of ADP1047

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Power Management
Application Sub Type:
PFC
Kit Contents:
Evaluation Board ADP1047, Application Notes
Product Range:
ADP1047 Series
Features:
Boost PFC Topology Providing High Power Factor and Low THD, High Efficiency, Software GUI
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Medical;
  • Communications & Networking

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.25

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。