Low

ANALOG DEVICES  ADP151UJZ-REDYKIT  LDO REGULATOR, EVALUATION KIT

ANALOG DEVICES ADP151UJZ-REDYKIT
Technical Data Sheet (333.47KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADP151UJZ-REDYKIT is an "RedyKit" for the ADP151 LDO. The ADP151UJZ-RedyKit allow simplified prototyping and evaluation and are available for every standard fixed output voltage option in the ADP151 product family. This allows the user to evaluate the voltage options with one easy to order kit. All surface mount ADP151 parts are sorted and stored in the kits with the analog Devices, part number and fixed output voltage clearly printed on each zip-top bag. The kits can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kits can be easily soldered onto one of the evaluation boards supplied with the kit. The ADP151UJZ-RedyKit are available with fixed 3.3V and 2.8V evaluation boards. The kits also contains additional parts for prototyping.
  • It supports all voltage option for evaluation
  • Surface mount ADP151 parts that can be easily soldered
  • Additional parts for prototyping
  • Two fully assembled and tested evaluation boards per kit
  • 3 samples of each IC voltage option packed in separate antistatic bags
  • Only need to order one kit per product family

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP151
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Low Dropout Linear Regulator
Kit Contents:
Evaluation Boards ADP151-3.3-EVALZ & ADP151-2.8-EVALZ, 15 ADP151 Samples
Product Range:
ADP151 Series
Features:
Two Fully Assembled and Tested Evaluation Boards per Kit, Full Set of IC Voltage Options in each Kit
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Clock & Timing;
  • Consumer Electronics;
  • Portable Devices;
  • Multimedia;
  • Imaging, Video & Vision;
  • Medical;
  • Power Management

內容

One ADP151-3.3-EVALZ evaluation board, Vout = 3.3V, One ADP151-2.8-EVALZ evaluation board, Vout = 2.8V ,Five additional ADP151 voltage options in a labelled bag.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84718000
重量 (公斤):
.2

相關產品