Low

ANALOG DEVICES  ADP1720-5-EVALZ  Evaluation Board for ADP1720 5V Fixed Output Voltage Linear Regulator

ANALOG DEVICES ADP1720-5-EVALZ
Technical Data Sheet (363.37KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADP1720-5-EVALZ is an evaluation board for evaluating ADP1720 LDO device. ADP1720-5 gives 5V fixed output voltage, 50mA, High Voltage, Micropower low dropout linear regulator. ADP1720-5 Operates over a very wide input voltage range of 4V to 28V, the ADP1720 can provide up to 50mA of output current. With just 28µA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current. The ADP1720 evaluation board can be used to demonstrate the functionality of the ADP1720 linear regulator with simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltage meter, a current meter, and load resistors.
  • Output voltage accuracy is ±1%
  • Low dropout voltage of 275mV @ 50mA load
  • Low shutdown current of 0.7µA
  • Accuracy over line, load, and temperature of ±2%
  • Stable with small 1µF ceramic output capacitor
  • Logic controlled enable
  • Current limit and thermal overload protection
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1720
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
LDO
Kit Contents:
Eval Board ADP1720-5
Product Range:
ADP1720 Series
Features:
Input Voltage Range 4-28V, Output Current Range 0-50mA, Output Voltage Accuracy ±1%
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Communications & Networking;
  • Portable Devices

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.136985

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。