Low

ANALOG DEVICES  ADP1870-0.6-EVALZ  Evaluation Board for Synchronous Buck Controller, 600Khz Switching Frequency Converter

ANALOG DEVICES ADP1870-0.6-EVALZ
ANALOG DEVICES ADP1870-0.6-EVALZ
製造商產品編號:
ADP1870-0.6-EVALZ
訂購代碼:
2378033
產品範圍
ADP1870 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES ADP1870-0.6-EVALZ
ANALOG DEVICES ADP1870-0.6-EVALZ

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1870-0.6
Kit Application Type:
Power Management
Application Sub Type:
Synchronous Step Down Converter
Kit Contents:
Eval Board ADP1870-0.6
Product Range:
ADP1870 Series
Automotive Qualification Standard:
-
Features:
Supports all N-Channel MOSFET Power Stages, Integrated Bootstrap Diode for High Side Drive
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
1