Low

ANALOG DEVICES  ADP1871-0.3-EVALZ  Evaluation Board, Synchronous Buck Controller

ANALOG DEVICES ADP1871-0.3-EVALZ
ANALOG DEVICES ADP1871-0.3-EVALZ
Technical Data Sheet (1.71MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADP1871-0.3-EVALZ
ANALOG DEVICES ADP1871-0.3-EVALZ

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1871-0.3
Kit Application Type:
Power Management
Application Sub Type:
Synchronous Step Down Converter
Kit Contents:
Eval Board ADP1871-0.3
Product Range:
ADP1871 Series
Automotive Qualification Standard:
-
Features:
Supports all N-Channel MOSFET Power Stages, Power Saving Mode for Light Loads
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
1