Low

ANALOG DEVICES  ADP2102-1.2-EVALZ  Evaluation Board for Synchronous Step-Down DC to DC Converter with 1.2V Output Voltage

ANALOG DEVICES ADP2102-1.2-EVALZ
ANALOG DEVICES ADP2102-1.2-EVALZ
製造商產品編號:
ADP2102-1.2-EVALZ
訂購代碼:
2378076
產品範圍
ADP2102 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES ADP2102-1.2-EVALZ
ANALOG DEVICES ADP2102-1.2-EVALZ

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP2102-1.2
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down DC / DC Converter
Kit Contents:
Eval Board ADP2102-1.2
Product Range:
ADP2102 Series
Automotive Qualification Standard:
-
Features:
Synchronous Step-Down DC-to-DC Converter, 95% Efficiency, Vin: 2.7V to 5.5V, Selectable PSM/PWM Mode
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
1