Low

ADP3339AKCZ-1.8-R7 - 

Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3

ADP3339AKCZ-1.8-R7 - Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADP3339AKCZ-1.8-R7
訂購代碼:
2376937
產品範圍
ADP3339 Series
技術資料表:
(EN)
庫存量 :
新產品
查看所有技術文件

產品訊息

:
Yes
:
No SVHC (07-Jul-2017)
:
Fixed
:
2.8
:
6
:
1.8
:
-
:
-
:
1.5
:
230
:
SOT-223
:
3
:
-40
:
85
:
Cut Tape
:
1.8V 1.5A LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADP3339 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.8 to 6V and delivers a load current up to 1.5A. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line and load variations. The dropout voltage of the device is only 230mV typical at 1.5A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 130µA Typical ultra-low quiescent current (light load situations)

應用

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

替代產品

相關產品

比較選取項目

新產品

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。