Low

ANALOG DEVICES  ADT75BRMZ  Temperature Sensor IC, Digital, ± 2°C, 0 °C, 70 °C, MSOP, 8 Pins

ANALOG DEVICES ADT75BRMZ
Technical Data Sheet (451.36KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADT75 series 12-bit Digital Temperature Monitoring System containing a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is a shutdown mode that powers down the device and this mode gives a shutdown current of typically 3µA. The A0, A1 and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. On-chip temperature sensor allows an accurate measurement of the ambient temperature.
  • Over-temperature indicator
  • Shutdown mode for low power consumption
  • Power consumption 79µW typically at 3.3V

產品訊息

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
70°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ADT75 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Computers & Computer Peripherals;
  • Portable Devices

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001

相關產品