Low

ANALOG DEVICES  ADUM4400ARWZ  Digital Isolator, Quad, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM4400ARWZ
製造商產品編號:
ADUM4400ARWZ
訂購代碼:
2377161
產品範圍
ADUM4400 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADUM4400 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It provides four independent isolation channels in a variety of channel configurations and data rates. It operates with the supply voltage on either side ranging from 3.135 to 5.5V, providing compatibility with lower voltage systems as well as enabling the voltage translation functionality across the isolation barrier. It provides low pulse width distortion (<3.5ns for WB grade). In addition, it has an input glitch filter to protect against extraneous noise disturbances. It contains circuit and layout enhancements to help achieve system-level IEC 61000- 4-x compliance (ESD/burst/surge).
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 10Mbps (NRZ)
  • 3.5ns Maximum pulse width distortion
  • 3.5ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

產品訊息

No. of Channels:
4 Channel
Propagation Delay:
65ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM4400 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Automotive
  • Motor Drive & Control
  • Power Management

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001

相關產品