Low

ANALOG DEVICES  ADUM5403ARWZ  Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM5403ARWZ
製造商產品編號:
ADUM5403ARWZ
訂購代碼:
2377163
產品範圍
ADUM5403 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADUM5403 series quad-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 500mW of regulated, isolated power at either 5 or 3.3V from a 5V input supply or at 3.3 from a 3.3V supply at the power levels. It eliminates the need for a separate, isolated DC-to-DC converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the DC-to-DC converter. The result is a small form factor, total isolation solution. It provides four independent isolation channels in a variety of channel configurations and data rates. The isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • Up to 500mW output power
  • Quad DC-to-25Mbps (NRZ) signal isolation channels
  • >25kV/µs High common-mode transient immunity

產品訊息

No. of Channels:
4 Channel
Propagation Delay:
55ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM5403 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Industrial
  • Sensing & Instrumentation
  • Power Management
  • Communications & Networking

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.008531

相關產品