Low

ANALOG DEVICES  ADUM5404ARWZ  Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM5404ARWZ
Technical Data Sheet (532.28KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADUM5404 series quad-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 500mW of regulated, isolated power at either 5 or 3.3V from a 5V input supply or at 3.3 from a 3.3V supply at the power levels. It eliminates the need for a separate, isolated DC-to-DC converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the DC-to-DC converter. The result is a small form factor, total isolation solution. It provides four independent isolation channels in a variety of channel configurations and data rates. The isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • Up to 500mW output power
  • Quad DC-to-25Mbps (NRZ) signal isolation channels
  • >25kV/µs High common-mode transient immunity

產品訊息

No. of Channels:
4 Channel
Propagation Delay:
55ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM5404 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Sensing & Instrumentation;
  • Power Management;
  • Communications & Networking

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.004507

相關產品