Low

ANALOG DEVICES  ADUM6211CRSZ  Digital Isolator, 4 Channel, 15 ns, 3 V, 5.5 V, SSOP, 20 Pins

ANALOG DEVICES ADUM6211CRSZ
製造商產品編號:
ADUM6211CRSZ
訂購代碼:
2218487
產品範圍
ADUM6211 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADUM6211 series dual-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that is adjustable between 3.15 and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. It eliminates the need for a separate, isolated DC-to-DC converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. The isoPower uses high frequency switching elements to transfer power through its transformer. Take special care during printed circuit board (PCB) layout to meet emissions standards.
  • Up to 150mW output power
  • Dual DC-to-100Mbps (NRZ) signal isolation channels
  • Soft start power supply
  • Supports SPI up to 15MHz
  • >25kV/µs High common-mode transient immunity

產品訊息

No. of Channels:
4 Channel
Propagation Delay:
15ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM6211 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Industrial
  • Sensing & Instrumentation
  • Power Management

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00033

相關產品