Low

ANALOG DEVICES  ADUM6402ARWZ  Digital Isolator, 4 Channel, 100 ns, 3 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM6402ARWZ
製造商產品編號:
ADUM6402ARWZ
訂購代碼:
2102530
產品範圍
ADUM6402 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADUM6402 series quad-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 400mW of regulated. It eliminates the need for a sepa...
  • Up to 400mW output power
  • Quad DC-to-25Mbps (NRZ) signal isolation channels
  • Schmitt-trigger input
  • >25kV/µs High common-mode transient immunity

產品訊息

No. of Channels:
4 Channel
Propagation Delay:
100ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM6402 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Sensing & Instrumentation;
  • Power Management

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000638