Low

ADV7513BSWZ - 

INTERFACE, DVI & HDMI, LQFP-64

ANALOG DEVICES ADV7513BSWZ

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADV7513BSWZ
訂購代碼:
2377057
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ADV7513BSWZ is a 165MHz High-Definition Multimedia Interface (HDMI®) Transmitter that is ideal for DVD players/recorders, digital set-top boxes, A/V receivers, gaming consoles and PCs. The digital video interface contains an HDMI v1.4/DVI v1.0-compatible transmitter and supports all HDTV formats. The ADV7513 supports HDMI v1.4-specific features, including 3D video. It also supports x.v.Color™, high bit rate (HBR) audio and the programmable auxiliary video information (AVI) InfoFrame features. With the inclusion of HDCP, it allows the secure transmission of protected content as specified by the HDCP v1.4 protocol. The ADV7513 supports both S/PDIF and 8-channel I²S audio. Its high fidelity 8-channel I²S interface can transmit either stereo or 7.1 surround audio up to 768kHz. The S/PDIF interface can carry compressed audio, including Dolby® Digital, DTS® and THX®.
  • Incorporates HDMI v1.4 features, including 3D video support
  • 165MHz supports all video formats up to 1080p and UXGA
  • 3D Video ready
  • Programmable, 2-way colour space converter
  • Automatic input video format timing detection
  • High bit rate (HBR) audio
  • Special features for easy system design
  • Integrated CEC buffer/controller
  • Video/audio inputs accept logic levels from 1.8 to 3.3V

應用

Multimedia, Portable Devices, Computers & Computer Peripherals, Audio, Imaging, Video & Vision

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
DVI, HDMI
:
1.71V
:
1.9V
:
LQFP
:
64Pins
:
-25°C
:
85°C
:
Each
:
ADV7513 Series
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

No longer stocked:: true No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。