Low

ANALOG DEVICES  ADXL322JCP  MEMS Accelerometer, Dual-Axis, Analogue, X, Y, ± 2g, 2.4 V, 6 V, LFCSP

ANALOG DEVICES ADXL322JCP
Technical Data Sheet (397.69KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADXL322JCP is a Complete Dual-axis Accelerometer with signal conditioned voltage outputs, which is all on a single monolithic IC. The product measures acceleration with a full-scale range of ±2g (typical). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The ADXL322's typical noise floor is 220µg/√Hz, allowing signals below 2mg to be resolved in tilt-sensing applications using narrow bandwidths (<60Hz). The user selects the bandwidth of the accelerometer using capacitors CX and CY at the XOUT and YOUT pins. Bandwidths of 0.5Hz to 2.5kHz may be selected to suit the application.
  • Small and thin
  • 2mg Resolution at 60Hz
  • Low power (340µA at VS = 2.4V (typical))
  • Good zero g bias stability
  • Good sensitivity accuracy
  • X-axis and Y-axis aligned to within 0.1° (typical)
  • BW adjustment with a single capacitor
  • Single-supply operation
  • 10,000g Shock survival
ESD sensitive device, take proper precaution while handling the device.

產品訊息

MEMS Sensor Output:
Analogue
Measurement Axis:
X, Y
Acceleration Range:
± 2g
Supply Voltage Min:
2.4V
Supply Voltage Max:
6V
Sensor Case Style:
LFCSP
No. of Pins:
16Pins
Sensitivity Typ:
420mV/g
Sensitivity Min:
378mV/g
Sensitivity Max:
462mV/g
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Communications & Networking;
  • Hobby & Education;
  • Computers & Computer Peripherals;
  • Security

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85423990
重量 (公斤):
.000094