Low

ANALOG DEVICES  ADZS-ENCODE-EX3  Video Encoder EI3 Extender Board

ANALOG DEVICES ADZS-ENCODE-EX3
ANALOG DEVICES ADZS-ENCODE-EX3
Technical Data Sheet (714.66KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADZS-ENCODE-EX3
ANALOG DEVICES ADZS-ENCODE-EX3

產品總覽

The ADZS-ENCODE-EX3 is a video encoder EI3 extender board. It is separately sold daughter board that plugs onto the expansion interface 3 (EI3) of an EZ-KIT Lite/EZ-Board evaluation system. The extender board aids the design and prototyping phases of embedded processor targeted applications. It is a low cost platforms facilitating the evaluation of video processing on an embedded processor via EZ-Board development hardware and the CrossCore embedded studio software development environment. The board extends the capabilities of the evaluation system by providing a connection between the parallel peripheral interface (PPI) of the processor and the ADV7511 and ADV7341 video encoders. The SPORT is used for transmitting audio data. The two wire interface (TWI) port of the processor is used to communicate to the video encoders and SoftConfig on the extender.
  • Video interface
  • No power supply required, derives power from the EZ-KIT Lite/EZ-Board
  • Traditional mechanical switches and jumpers
  • Multi format video encoding
  • 225MHz high performance HDMI transmitter with ARC
  • Six 12bit noise shaped video DACs
  • Connections include HDMI, SVIDEO, composite and component
  • Formats up to 720p
  • Colour depths up to 24bits
  • Soft configuration
ESD sensitive device, take proper precaution while handling the device.
This board should not be used in or near any medical equipment or RF devices.

產品訊息

Silicon Manufacturer:
Analog Devices
Core Architecture:
DSP
Core Sub-Architecture:
-
Silicon Core Number:
ADSP-BF609
Silicon Family Name:
Blackfin
For Use With:
ADSP-BF60x Processor Boards
Kit Contents:
Extender Board for EI3 Interface Board, EZ-KIT Lite / EZ Board, Video Cable
Product Range:
BFEXT-VIDEI3 Series
Features:
Multi-format Video Encoding, HDMI transmitter
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Imaging, Video & Vision;
  • Signal Processing;
  • Communications & Networking

內容

Video Encoder EI3 extender board, A bag containing hardware for securing the extender board on the EZ-KIT Lite/EZ-Board, Video cables, Release note.

附註

This board should not be used in or near any medical equipment or RF devices.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84715000
重量 (公斤):
.582866

相關產品