Low

ANALOG DEVICES  EVAL-AD5755SDZ  Evaluation Board for the AD5755 16-Bit, Serial Input, Voltage Output DAC with HART Connectivity

ANALOG DEVICES EVAL-AD5755SDZ
製造商產品編號:
EVAL-AD5755SDZ
訂購代碼:
2096111
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD5755SDZ is a Full featured evaluation board that is designed to allow the user to easily evaluate all features of the AD5755. It operates with quad channel, 16bit, serial input, 4mA to 20mA, voltage output DAC with dynamic power control and HART connectivity. The board can be controlled by two means via the on-board connector (J11) or via the SDP connector (J9). The SDP board allows the evaluation board to be controlled through the USB port of a Windows XP (SP2 or later) or Windows vista (32bit or 64bit) or Windows 7 (32bit or 64bit) based PC using the E VAL-AD575xSDZ evaluation software. The part uses a versatile 3 wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, micro wire, DSP and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface.
  • Full featured evaluation board for the AD5755
  • Link options and On Chip diagnostics
  • PC control in conjunction with analog Devices, Inc., system demonstration platform (SDP)
  • User programmable offset and gain
  • PC software for control
  • Dynamic power control for thermal management
  • 16bit resolution and monotonic function
  • Module has multichannel facility

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Evaluatio Board AD5755, User Guide
Product Range:
-
Features:
16bit DAC with Dynamic Power Control and HART Connectivity
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control
  • Sensing & Instrumentation
  • Signal Processing

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733080
重量 (公斤):
.190509

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。