Low

ANALOG DEVICES  EVAL-AD7091RSDZ  Evaluation Board for AD7091R 1MSPS, 12bit ADC with on Chip Reference

ANALOG DEVICES EVAL-AD7091RSDZ
Technical Data Sheet (698.87KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7091RSDZ is a full featured evaluation board designed to allow the user to easily evaluate all features of the AD7091R analog to digital converter. The AD7091R is a 12bit successive approximation analog to digital converter (ADC) that offers ultralow power consumption. This evaluation board can be controlled via the system development platform (SDP) connector. The SDP board allows the evaluation board to be controlled through the USB port of a PC using the EVAL-AD7091RSDZ software. On board components include the AD8031 high speed precision rail to rail op amp, the AD8032 high speed precision rail to rail dual op amp, and the ADP3303 high accuracy 200mA low dropout linear regulator. When operated with the SDP software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the SDP.
  • On board power supplies
  • Standalone capability
  • PC control in conjunction with system demonstration platform
  • PC software for control and data analysis
ESD sensitive device, take proper precaution while handling the device.
When the evaluation board is connected to the SDP, an external voltage is supplied to the VDRIVE input connector must not exceed 3.3V. Otherwise, permanent damage may occur to the SDP board.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7091R
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Evaluation Board AD7091R, Power Supply Adapter, Software
Product Range:
AD7091R Series
Features:
LDO Regulator, Precision Rail-to-Rail Opamp
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Consumer Electronics;
  • Communications & Networking;
  • Portable Devices;
  • Medical

內容

Evaluation board hardware, Evaluation software CD for the AD7091R, Mains power supply adapter.

附註

When the evaluation board is connected to the SDP, an external voltage is supplied to the VDRIVE input connector must not exceed 3.3V. Otherwise, permanent damage may occur to the SDP board.

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84715000
重量 (公斤):
.431366

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。