Low

ANALOG DEVICES  EVAL-AD7152EBZ  Evaluation Board for AD7152 Capacitance to Digital Converter

製造商產品編號:
EVAL-AD7152EBZ
訂購代碼:
2378284
產品範圍
AD7152 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES EVAL-AD7152EBZ
360°

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7152EBZ is an evaluation kit for AD7152, ultralow power capacitance converter. The AD7152 evaluation kit is a powerful tool for exploring and evaluating the AD7152 features at many different levels. The board is connected to a PC via a standard ...
  • Interfaces to floating sensors
  • Resolution down to 0.25fF (that is, up to 12 ENOB)
  • Common mode (not changing) capacitance up to 5pF
  • Four capacitance ranges selectable per operation mode
  • Tolerant of parasitic capacitance to ground up to 50pF
  • 2 wire serial interface (I2C compatible)
  • Internal clock oscillator
  • 100µA current consumption
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7152
Kit Application Type:
Data Converter
Application Sub Type:
Capacitance-to-Digital Converter
Kit Contents:
Evaluation Board and PC Software
Product Range:
AD7152 Series
Features:
Graphical Display of Real-time Data, Flexible Interface Structure
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Automotive;
  • Industrial;
  • Medical

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.24494

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。