Low

ANALOG DEVICES  EVAL-AD7606EDZ  Evaluation Board for AD7606 Analog to Digital Data Acquisition System

ANALOG DEVICES EVAL-AD7606EDZ
Technical Data Sheet (915.65KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7606EDZ is an evaluation board for the AD7606 ADC. The AD7606 is a 16bit, simultaneous sampling analog to digital data acquisition system (DAS) with eight channels. Each part contains analog input clamp protection, a second order antialiasing filter, track and hold amplifiers, a 16bit charge redistribution successive approximation analog to digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer, and high speed serial and parallel interfaces. The EVAL-AD7606EDZ is a fully featured evaluation Kit for the AD7606. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance.
  • 8 simultaneously sampled inputs
  • True bipolar analog input ranges: ±10V, ±5V
  • Single 5V analog supply and 2.3V to 5V VDRIVE
  • Fully integrated data acquisition solution
  • Flexible parallel/serial interface, SPI/QSPI/MICROWIRE/DSP compatible
  • 7KV ESD rating on analog input channels
  • 95.5dB SNR, -107dB THD
  • ±0.5 LSB INL, ±0.5 LSB DNL
  • On chip accurate reference and reference buffer
  • 16bit ADC with 200KSPS on all channels
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7606
Kit Application Type:
Data Converter
Application Sub Type:
Data Acquisition System
Kit Contents:
Evaluation Board AD7606
Product Range:
-
Features:
Flexible Parallel/Serial Interface, 8/6/4 Simultaneously Sampled Inputs
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Signal Processing;
  • System Monitoring

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.213188

替代產品

EVALUATION BOARD, SAR DAC

ANALOG DEVICES

8 有存貨

項目價格: 每个

1+ NT$2,418.10

購買

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。