Low

ANALOG DEVICES  EVAL-AD7625EDZ  Evaluation Board for AD7625 PulSAR Differential ADC

ANALOG DEVICES EVAL-AD7625EDZ
Technical Data Sheet (666.02KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7625EDZ is a fully featured evaluation kit for AD7625 device. The AD7625 is a 16bit, 6MSPS charge redistribution successive approximation register (SAR) based architecture analog to digital converter (ADC). SAR architecture allows unmatched performance both in noise (93dB SNR) and in linearity (1 LSB). The AD7625 contains a high speed, 16bit sampling ADC, an internal conversion clock, and an internal buffered reference. This board operates in stand alone mode or in conjunction with the converter evaluation and development board EVAL-CED1Z . When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
  • Converter and evaluation development (EVAL-CED1Z)
  • Versatile analog signal conditioning circuitry
  • Onboard reference, clock oscillator and buffers
  • Buffered 16bit parallel outputs
  • Buffered LVDS serial interface
  • Ideal for DSP and data acquisition card interfaces
  • PC software for control and data analysis
ESD sensitive device, take proper precaution while handling the device.
This board operates in stand alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z, sold separately.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7625
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Eval Board AD7625
Product Range:
-
Features:
Converter & Development Eval-CED1Z Compatibility, Versatile Analogue Conditioning Circuitry
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Signal Processing;
  • Sensing & Instrumentation

附註

This board operates in stand alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z, sold separately.

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.398594

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。