Low

ANALOG DEVICES  EVAL-AD7734EBZ  Evaluation Board for AD7734 Sigma Delta ADC

ANALOG DEVICES EVAL-AD7734EBZ
製造商產品編號:
EVAL-AD7734EBZ
訂購代碼:
2378374
產品範圍
AD7734 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7734EBZ is a fully featured evaluation board for AD7734 device. The evaluation board can be connected to a PC via the PC COM serial port. Software is provided enabling the user to perform detailed analysis of the ADC's performance. The AD7734 is a high precision, high throughput analog front end. True 16bit p-p resolution is achievable with a total conversion time of 500µs (2KHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4KHz. All the digital interface inputs are Schmitt Triggered, therefore the AD7734 interface features higher noise immunity and can be easily isolated from the host system via optocouplers.
  • High resolution ADC with 24bits no missing codes and ±0.0025% nonlinearity
  • Optimised for fast channel switching
  • 4 Single ended analog inputs
  • 3 wire serial interface of SPI, QSPI, MICROWIRE, and DSP compatible
  • Schmitt trigger on logic inputs
  • Overvoltage tolerant
  • Up to ±16.5V not affecting adjacent channel
  • Up to ±50V absolute maximum
  • On chip per channel system calibration
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7734
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Board Only
Product Range:
AD7734 Series
Features:
4 Single ended Analog Inputs, 3 Wire Serial Interface, Single-Supply Operation
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Industrial

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.429552

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。