Low

ANALOG DEVICES  EVAL-AD7944EBZ  Evaluation Kit for AD7944 PulSAR Analog to Digital converter

ANALOG DEVICES EVAL-AD7944EBZ
ANALOG DEVICES EVAL-AD7944EBZ
製造商產品編號:
EVAL-AD7944EBZ
訂購代碼:
2378409
技術資料表:
查看所有技術文件
ANALOG DEVICES EVAL-AD7944EBZ
ANALOG DEVICES EVAL-AD7944EBZ

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7944EBZ is an evaluation kit for the AD7944 device. The AD7944 is a 14bit, 2.5MSPS successive approximation analog to digital converter (SAR ADC). It contains a low power, high speed, 14bit sampling ADC, an internal conversion clock, an internal...
  • PC software for control and data analysis of time and frequency domain
  • Versatile analog signal conditioning
  • Onboard reference, clock oscillator and buffers
  • SPI/QSPI/MICROWIRE/DSP serial interface compatible
  • Ability to daisy chain multiple ADC with busy signal indicator
  • Low power dissipation of 15.5mW at 2.5MSPS with external reference
  • Low power dissipation of 28mW at 2.5MSPS with internal reference
  • No pipeline delay
  • SNR of 84dB with onchip reference and 84.5dB with external reference
  • INL of ±0.25 LSB typical and ±1.0 LSB maximum
ESD sensitive device, take proper precaution while handling.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7944
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Board, Documents
Product Range:
-
Features:
PC Software for Control and Data Analysis of Time and Frequency Domain, Standalone Capability
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Communications & Networking;
  • Medical;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Test & Measurement

內容

AD7944 evaluation board, Software CD.

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.359698

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。