Low

ANALOG DEVICES  EVAL-AD7988-5SDZ  AD7988-5 50 dB GSM PA Controller with a complete RF Detector Function Evaluation Board

ANALOG DEVICES EVAL-AD7988-5SDZ
ANALOG DEVICES EVAL-AD7988-5SDZ
Technical Data Sheet (576.72KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES EVAL-AD7988-5SDZ
ANALOG DEVICES EVAL-AD7988-5SDZ

產品總覽

The EVAL-AD7988-5SDZ is a fully featured evaluation kit for the AD7988-5. This board operates in stand alone mode or in conjunction with the system development platform, EVAL-SDP-CB1Z . When operated with the system development platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the system development platform. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins. The AD7988-5 are 16bit, successive approximation, analog to digital converters (ADC) that operate from a single power supply VDD. AD7988-5 offers 500KSPS throughput. They are low power, 16bit sampling ADCs with a versatile serial interface port.
  • Low power dissipation of 3.5mW @ 500KSPS
  • 16bit resolution with no missing codes
  • Throughput of 500KSPS
  • INL of ±0.6 LSB typical, ±1.25 LSB maximum
  • SINAD of 91.25dB @ 10KHz
  • THD of -114dB @ 10KHz
  • No pipeline delay
  • Pseudo differential analog input range
  • Serial interface: SPI/QSPI/MICROWIRE/DSP compatible
  • Daisy chain multiple ADCs

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7988-5
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Eval Board AD7988-5, Business Card Advising Location of User Software Download
Product Range:
AD7988-5 Series
Features:
Versatile Analog Signal Conditioning, PulSAR ADC Family, SPI Serial Interface
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Medical;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Signal Processing;
  • System Monitoring

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.5

相關產品

類似產品