Low

ANALOG DEVICES  EVAL-AD7991EBZ  Evaluation Kit for AD7991 Successive Approximation Analog to Digital converter

製造商產品編號:
EVAL-AD7991EBZ
訂購代碼:
2378420
產品範圍
AD7991 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES EVAL-AD7991EBZ
360°

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-AD7991EBZ is an evaluation kit for AD7991 device. The AD7991 contain a 4 channel multiplexer and track and hold amplifier that can handle input frequencies of up to 14MHz. Onboard components for the EVAL-AD7991 include four AD8691 operational amplifiers, two AD5245 digital potentiometers and one AD780, a pin programmable 2.5V or 3V ultra high precision band gap reference. The conversion process is controlled by a command mode, during which each I2C read operation initiates a conversion and returns the result over the I2C bus. This board operates in standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance.
  • USB interface
  • Various linking options
  • 12bit ADC with fast conversion time of 1 µs
  • I2C compatible serial interface supports standard, fast and high speed modes
  • Automatic shutdown
  • Reference derived from the power supply or external reference
  • Sequencer operation
  • Two versions allow two I2C addresses
  • Low power consumption of 1µA maximum at shutdown mode
ESD sensitive device, take proper precaution while handling.
Care should be taken before applying power and signals to the evaluation board to ensure that all link positions are required by the operating mode.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7991
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Board Only
Product Range:
AD7991 Series
Features:
PC Software for Control and Measurement, USB Interface, Various Linking Options
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • System Monitoring;
  • Medical;
  • Automation & Process Control

內容

AD7991 evaluation board, Cable, Software CD.

附註

Care should be taken before applying power and signals to the evaluation board to ensure that all link positions are required by the operating mode.

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.253785

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。