Low

ANALOG DEVICES  EVAL-ADAS3023EDZ  Evaluation Kit for ADAS3023 Data Acquisition System

ANALOG DEVICES EVAL-ADAS3023EDZ
Technical Data Sheet (729.41KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The EVAL-ADAS3023EDZ is an evaluation kit for ADAS3023 data acquisition system. The ADAS3023 is a complete 16bit successive approximation based analog to digital data acquisition system. This device integrates an 8 channel low leakage track and hold, a high impedance programmable gain instrumentation amplifier stage with high common mode rejection, a precision 16bit successive approximation ADC and precision 4.096V reference. It is capable of converting two channels simultaneously up to 500, 000 samples per second (500KSPS) throughput. On board components include a high precision, buffered band gap 4.096V reference (ADR434), a reference buffer (AD8032), passive signal conditioning circuitry, and an FPGA for deserializing the serial conversion results and configuring the ADAS3023 via a 4 wire serial interface. The evaluation board is intended to be used with the converter evaluation and development (CED) board, EVAL-CED1Z, a USB based capture board connected to P4, the 96 pin interface.
  • Versatile analog signal conditioning circuitry
  • On board reference, clock oscillator and buffers
  • Converter evaluation and development board (EVAL-CED1Z) compatible
  • PC software for control and data analysis (time and frequency domain)
  • Ease of use
  • No latency/pipeline delay (SAR architecture)
  • User programmable input ranges
  • High input common mode rejection
  • Simultaneous sampling selection of 2, 4, 6, and 8 channels
  • High impedance 8 channel input
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADAS3023
Kit Application Type:
Data Acquisition
Application Sub Type:
ADC
Kit Contents:
Evaluation Board ADAS3023
Product Range:
ADAS3023 Series
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • System Monitoring;
  • Test & Measurement;
  • Medical;
  • Sensing & Instrumentation;
  • Power Management

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.25

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。