Low

EVAL-ADXL343Z - 

Breakout Board, ADXL343 3-Axis ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

EVAL-ADXL343Z - Breakout Board, ADXL343 3-Axis ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL343Z
訂購代碼:
2210353
產品範圍
ADXL343 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The EVAL-ADXL343Z is a simple breakout board that enables easy connection of an ADXL343 into an existing system. The ADXL343 is a digital output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL343Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL343 in an existing system. The ADXL343 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL343Z, firmware must be supplied externally by the user. The ADXL343 measures acceleration with high resolution (13bit) measurement at up to ±16g. Digital output data is formatted as 16bit two's complement and is accessible through either an SPI (3 or 4 wire) or I2C digital interface.
  • Multipurpose accelerometer with 10 to 13bit resolution
  • Digital output accessible via SPI (3 and 4 wire) and I2C
  • Built in motion detection to make tap, double-tap activity, inactivity and free-fall detection
  • user adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23µA and embedded FIFO
  • 10,000g shock survival

應用

Portable Devices, Consumer Electronics, Hobby & Education

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL343
:
Accelerometer - Three-Axis
:
Breakout Board ADXL343
:
ADXL343 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期
2018/6/25 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,199.06 NT$ 1199.06
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$1,199.06
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。