Low

ANALOG DEVICES  EVAL-CN0221-EB1Z  USB-Based, Thermocouple Temperature Measurement System Using ARM Cortex-M3 Evaluation Board

ANALOG DEVICES EVAL-CN0221-EB1Z
ANALOG DEVICES EVAL-CN0221-EB1Z
Technical Data Sheet (411.57KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES EVAL-CN0221-EB1Z
ANALOG DEVICES EVAL-CN0221-EB1Z

產品總覽

The EVAL-CN0221-EB1Z is an evaluation board described in the circuit from lab CN-0221, entitled "USB based temperature monitor using the ADuCM360 precision analog microcontroller and an external thermocouple". This circuit uses the ADuCM360/ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), dual programmable current sources, a 12bit digital to analog converter (DAC), and a 1.2V internal reference, as well as an ARM cortex-M3 core, 126KB flash, 8KB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360/ADuCM361 is connected to a thermocouple and a 100R platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1720-3.3, ADuCM360, ADuCM361
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Temperature Sensor
Kit Contents:
Evaluation Board USB-Based Temperature Monitor
Product Range:
-
Features:
USB Based Temperature Monitor Using ADuCM360 MCU and External Thermocouple
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Signal Processing;
  • System Monitoring

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733080
重量 (公斤):
.035834

相關產品

類似產品