Low

ANALOG DEVICES  EVAL-CN0313-SDPZ  Circuit Evaluation Board for EMC compliant RS485 Transceiver Protection

ANALOG DEVICES EVAL-CN0313-SDPZ
視訊

產品總覽

The EVAL-CN0313-SDPZ is an EMC compliant RS485 transceiver protection circuit evaluation board. It demonstrate proven and tested electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS485 communication ports using the ADM3485E RS485 transceiver. Each solution was tested and characterized to ensure that the dynamic interaction between the transceiver and the protection circuit components functions correctly together to protect against the electrostatic discharge (ESD), electrical fast transients (EFT) and surge immunity specified in IEC 61000-4-2, IEC 61000-4-4 and IEC 61000-4-5, respectively. The circuits offer proven protection for RS485 interfaces using the ADM3485E to the ESD, EFT and surge levels often encountered in harsh environments. There are three ADM3485E devices on the board, one for each protection scheme. Each protection scheme provides ESD and EFT protection as described and increasing levels of surge protection.
  • Robust EMC compliant RS485 transceiver interface
  • Tested to specific ESD, EFT and surge levels
  • Low power shutdown current
  • TIA/EIA RS485/RS422 compliant
  • Half duplex transceiver
  • Receiver open circuit, fail safe design
  • Thermal shutdown and short circuit protection
  • Outputs high Z when disabled or powered off
  • Up to 32 nodes on the bus
  • ±15KV ESD protection on RS485 input/output pins
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADM3485E
Kit Application Type:
Interface
Application Sub Type:
RS485 Transceivers
Kit Contents:
Eval Board ADM3485E
Product Range:
-
Features:
3 Protection Circuits, EMC Compliant
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Building Automation;
  • Security;
  • Sensing & Instrumentation;
  • Communications & Networking;
  • Motor Drive & Control;
  • Power Management;
  • Consumer Electronics

內容

Circuit evaluation board, Software CD.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733080
重量 (公斤):
.218631

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。