Low

ANALOG DEVICES  OP162GSZ  Operational Amplifier, Single, 15 MHz, 1 Amplifier, 13 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES OP162GSZ
Technical Data Sheet (464.47KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The OP162GSZ is a single Operational Amplifier features the extra speed new designs, benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, it is perfectly suited for precision filter applications and instrumentation. The low supply current of 500µA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications, more output current can be supplied for limited durations.
  • Unity-gain stable
  • No phase inversion
  • 325µV Maximum low offset voltage
  • 9.5nV/√Hz at 1kHz Low noise
  • 1µV/°C Typical low TCVOS

產品訊息

Bandwidth:
15MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Signal Processing;
  • Building Automation;
  • Communications & Networking;
  • Audio

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85411000
重量 (公斤):
.000174