Low

OP471GSZ - 

Operational Amplifier, Quad, 4 Amplifier, 6.5 MHz, 8 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

OP471GSZ - Operational Amplifier, Quad, 4 Amplifier, 6.5 MHz, 8 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
OP471GSZ
訂購代碼:
2376753
技術資料表:
(EN)
查看所有技術文件

產品總覽

The OP471GSZ is a monolithic quad Operational Amplifier features low noise and unity-gain stability. The OP471 has an input offset voltage under 0.8mV and an input offset voltage drift below 4µV/°C. Open loop gain of the OP471 is over 500000 into a 10kR load insuring outstanding gain accuracy and linearity. The input bias current is under 25nA limiting errors due to signal source resistance. The OP471's CMR of over 105dB and PSRR of under 5.6µV/V significantly reduce errors caused by ground noise and power supply fluctuations. The OP471 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers and low-noise active filters. It is pin compatible with the OP-11, LM 148/149, HA4741, RM4156, MC33074, TL084 and TL074 quad op amps and can be used to upgrade systems using these devices.
  • Unity-gain stable
  • 11nV/√Hz at 1kHz Maximum low noise
  • 0.8mV Maximum low input offset voltage
  • 4µV/°C Maximum low offset voltage drift
  • 500V/mV Minimum high gain
  • 105dB Minimum outstanding CMR

應用

Industrial

警告

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

:
4 Amplifier
:
6.5MHz
:
8V/µs
:
± 4.5V to ± 18V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

替代產品

相關產品

比較選取項目

相關搜尋

0 in stock

短交貨期

 
查看存貨和交貨期
2018/6/25 當週起有更多存貨可供選購

有貨時聯繫我

NT$378.56 NT$ 378.56
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$378.56
5 + NT$354.30
10 + NT$343.96
25 + NT$318.27
50 + NT$301.14
100 + NT$292.58
250 + NT$279.54
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。