Low

ATMEL  AT89C51RC2-RLTUM  8 Bit Microcontroller, High Performance Flash, AT89C51, 60 MHz, 32 KB, 1 KB, 44 Pins, VQFP

ATMEL AT89C51RC2-RLTUM
Technical Data Sheet (845.12KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AT89C51RC2-RLTUM is a high-performance 8-bit Microcontroller with 32kB flash. The flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. It retains all features of the 80C52 with 256byte of internal RAM, a 9-source 4-level interrupt controller and three timers/counters. It features a programmable counter array, an XRAM of 1024byte, hardware watchdog timer, keyboard interface, SPI interface, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 mode). Implementing an external brown-out is recommended to prevent any flash/EEPROM corruption during power-on or power-off. The fully static design reduces system power consumption of the microcontroller by allowing it to bring the clock frequency down to any value, even DC, without loss of data.
  • 80C52 Compatible
  • 8051 Instruction compatible
  • Three 16-bit timers/counters
  • 256byte Scratch pad RAM
  • 9 Interrupt sources with 4 priority levels
  • Dual data pointer
  • Variable length MOVX for slow RAM/Peripherals
  • ISP (In-system programming) using standard VCC power supply
  • Boot ROM contains low level flash programming routines and a default serial loader
  • Keyboard interrupt interface on Port P1
  • SPI interface (Master/Slave mode)
  • 8-bit Clock prescaler
  • Improved X2 mode with independent selection for CPU and each peripheral
  • 5-channel Programmable counter array
  • Asynchronous port reset
  • Full-duplex enhanced UART with dedicated internal baud rate generator
  • Low EMI (Inhi-bit ALE)
  • Hardware watchdog timer (One-time enabled with reset-out)
  • Power control modes - Idle mode, Power-down mode

產品訊息

Controller Family/Series:
AT89C51
CPU Speed:
60MHz
Program Memory Size:
32KB
RAM Memory Size:
1KB
No. of Pins:
44Pins
MCU Case Style:
VQFP
No. of I/O's:
32I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423190
重量 (公斤):
.02

相關產品