Low

AVX (FORMERLY KNOWN AS NICHICON)  F931C475MAA  TANTALUM CAPACITOR, 4.7UF, 16V, 4 OHM, 0.2, 3216-12, FULL REEL

AVX (FORMERLY KNOWN AS NICHICON) F931C475MAA
製造商產品編號:
F931C475MAA
訂購代碼:
2369270
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
4.7µF
Voltage Rating:
16V
Product Range:
F93 Series
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322100
重量 (公斤):
.000055

替代產品

TANTALUM CAPACITOR, 4.7UF, 16V, 4 OHM, 0.2, 3216-12

AVX (FORMERLY KNOWN AS NICHICON)

2,480 有存貨

項目價格: 每卷

1+ NT$12.10 10+ NT$6.66 100+ NT$3.74 500+ NT$3.31 深入瞭解

購買

Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, T491 Series, ± 20%, 1206 [3216 Metric]

KEMET

捲筒式包裝
4,000 有存貨

項目價格: 每卷

2000+ NT$2.64 10000+ NT$2.48 20000+ NT$2.06

購買

Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, T491 Series, ± 20%, 1206 [3216 Metric]

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

1+ NT$12.46 10+ NT$7.26 100+ NT$4.38 500+ NT$3.99 深入瞭解

購買