Low

AVX  08055C683KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R

AVX 08055C683KAT2A
Technical Data Sheet (157.96KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
68000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Czech Republic

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000043

替代產品

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R, C Series

KEMET

11,064 有存貨

項目價格: 每卷

20+ NT$0.70

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R, C Series

KEMET

捲筒式包裝
16,000 有存貨

項目價格: 每卷

4000+ NT$0.71 20000+ NT$0.46 40000+ NT$0.37

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

捲筒式包裝
4,000 有存貨

項目價格: 每卷

4000+ NT$0.13 20000+ NT$0.126 40000+ NT$0.122

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R

AVX

捲筒式包裝
28,000 有存貨

項目價格: 每卷

4000+ NT$0.76 8000+ NT$0.71 12000+ NT$0.67 28000+ NT$0.64 深入瞭解

購買

CAPACITOR CERAMIC 0.068UF 50V, X7R, 20%, 0805

MULTICOMP

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

1+ NT$0.43 10+ NT$0.33 100+ NT$0.23 500+ NT$0.20 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.068 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

條帶式包裝
2,758 有存貨

項目價格: 每卷

100+ NT$0.35 500+ NT$0.27 1000+ NT$0.19 4000+ NT$0.16

購買