Low

AVX  SR151C103KAATR1  CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

AVX SR151C103KAATR1
Technical Data Sheet (119.76KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
10000pF
Voltage Rating:
100V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000328

替代產品

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL, FULL REEL

AVX

31,500 有存貨

項目價格: 每卷

3500+ NT$5.57 7000+ NT$3.83 10500+ NT$2.93 17500+ NT$2.54 深入瞭解

購買

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

AVX

18,232 有存貨

項目價格: 每个

1+ NT$10.70 50+ NT$8.24 100+ NT$5.49 500+ NT$4.96 深入瞭解

購買

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, SkyCap SR Series, ± 10%, Radial Leaded, X7R

AVX

355 有存貨

項目價格: 每个

1+ NT$8.56 100+ NT$4.46 500+ NT$3.21 1000+ NT$3.14 深入瞭解

購買

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

VISHAY

3,481 有存貨

項目價格: 每卷

50+ NT$7.85 100+ NT$4.00 500+ NT$2.71 1000+ NT$2.21 深入瞭解

購買

CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL, FULL REEL

VISHAY

8,000 有存貨

項目價格: 每卷

4000+ NT$3.77 8000+ NT$3.31 12000+ NT$2.73 20000+ NT$2.28 深入瞭解

購買

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, Mono-Kap Series, ± 10%, Radial Leaded, X7R

VISHAY

4,561 有存貨

項目價格: 每个

10+ NT$4.52 50+ NT$4.03 100+ NT$3.18 500+ NT$2.55 深入瞭解

購買

Multilayer Ceramic Capacitor, Gold Max, 0.01 µF, 100 V, Goldmax, 300 Series, ± 10%, Radial Leaded

KEMET

4,544 有存貨

項目價格: 每个

1+ NT$12.49 10+ NT$8.49 50+ NT$5.67 100+ NT$4.82 深入瞭解

購買

相關產品