Low

BOURNS  CR1206FX2200ELF  RES, THICK FILM, 220R, 1%, 0.25W, 1206, REEL

BOURNS CR1206FX2200ELF
Technical Data Sheet (213.38KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
220ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
.00003

替代產品

RES, THICK FILM, 220R, 1%, 0.25W, 1206

BOURNS

6,966 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$1.50 100+ NT$0.82 500+ NT$0.64 深入瞭解

購買

SMD Chip Resistor, Thick Film, 220 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

條帶式包裝
54,850 有存貨

項目價格: 每卷

100+ NT$0.94 500+ NT$0.72 1000+ NT$0.51 5000+ NT$0.44

購買

SMD Chip Resistor, Thick Film, 220 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
65,000 有存貨

項目價格: 每卷

5000+ NT$0.60 25000+ NT$0.40 50000+ NT$0.27

購買

SMD Chip Resistor, Thick Film, 220 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCWR Series

MULTICOMP

捲筒式包裝
35,000 有存貨

項目價格: 每卷

5000+ NT$0.10 25000+ NT$0.078 50000+ NT$0.067

購買

SMD Chip Resistor, Thick Film, 220 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCWR Series

MULTICOMP

條帶式包裝
16,818 有存貨

項目價格: 每卷

10+ NT$0.19 100+ NT$0.14 500+ NT$0.10 1000+ NT$0.086 深入瞭解

購買

RES, THICK FILM, 220R, 1%, 0.25W, 1206

MULTICOMP

7,021 有存貨

項目價格: 每卷

1+ NT$0.30 100+ NT$0.23 1000+ NT$0.16

購買

SMD Chip Resistor, Thick Film, 220 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

捲筒式包裝
35,000 有存貨

項目價格: 每卷

5000+ NT$0.19 25000+ NT$0.18 50000+ NT$0.15

購買

RES, THICK FILM, 220R, 1%, 0.25W, 1206, REEL

VISHAY

30,000 有存貨

項目價格: 每卷

5000+ NT$0.25 10000+ NT$0.22 25000+ NT$0.19

購買

RES, THICK FILM, 220R, 1%, 0.25W, 1206

VISHAY

5,341 有存貨

項目價格: 每卷

100+ NT$1.14 1000+ NT$0.78 5000+ NT$0.62

購買

相關產品