Low

BUD INDUSTRIES  PN-1333  ENCLOSURE JUNCTION BOX POLYCARBONATE GREY

BUD INDUSTRIES PN-1333
BUD INDUSTRIES PN-1333
視訊

產品訊息

Enclosure Type:
Junction Box
Enclosure Material:
PC (Polycarbonate)
Body Colour:
Grey
External Height - Metric:
160mm
External Width - Metric:
80mm
External Depth - Metric:
85mm
IP Rating:
IP66
NEMA Rating:
13
External Height - Imperial:
6.3"
External Width - Imperial:
3.15"
External Depth - Imperial:
3.35"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85381000
重量 (公斤):
.26762

相關產品