Low

BULGIN  PXM6011/08S/CR/0709/SN  CIRCULAR CONNECTOR, RECEPTACLE, 8 POSITION, CABLE

BULGIN PXM6011/08S/CR/0709/SN
視訊

產品訊息

Product Range:
Buccaneer 6000 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
No. of Positions:
8 Ways
Connector Shell Size:
-
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Tunisia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85369010
重量 (公斤):
.083008

相關產品