Isolated Board Mount Converters - DC / DC

: 找到 3 個產品
篩選條件配置:

目前無法顯示合約定價。所列價格為標準零售價格,處理下單時將會套用合約定價。

已套用 個篩選條件
已套用 個篩選條件
{0}
{1}
= {0} : 多個值
 
比較選取項目 比較 新增選取項目 新增
展開屬性 屬性
新增屬性至表格

選擇您要加入表格底部欄位的屬性。

  製造商零件編號 訂購代碼 製造商 / 描述
可用性 項目價格
價格
數量
No. of Outputs Output Power Max Output Voltage - Output 1 Output Current - Output 1 Output Voltage - Output 2 Output Current - Output 2 Output Voltage - Output 3 Output Current - Output 3 Product Range Input Voltage DC Min Input Voltage DC Max DC / DC Converter Output Type DC / DC Converter Type DC / DC Converter Mounting Approvals & Standards Width Height Depth
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
BWR-15/275-D5A-C
BWR-15/275-D5A-C - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 8 W, 15 V, 275 mA, -15 V, 275 mA

1423450

MURATA POWER SOLUTIONS - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 8 W, 15 V, 275 mA, -15 V, 275 mA

No. of Outputs 2 Output
Output Power Max 8W
Output Voltage - Output 1 15V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 8 W, 15 V, 275 mA, -15 V, 275 mA

No. of Outputs 2 Output
Output Power Max 8W
Output Voltage - Output 1 15V
Output Current - Output 1 275mA
Output Voltage - Output 2 -15V
Output Current - Output 2 275mA
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
DC / DC Converter Output Type Fixed
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm

不適用

數量

无库存

2 Output 8W 15V 275mA -15V 275mA - - - 4.7V 7.25V Fixed DIP Through Hole UL 25.4mm 9.53mm 50.8mm
BWR-5/700-D5A-C
BWR-5/700-D5A-C - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 7 W, 5 V, 700 mA, -5 V, 700 mA

1423455

MURATA POWER SOLUTIONS - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 7 W, 5 V, 700 mA, -5 V, 700 mA

No. of Outputs 2 Output
Output Power Max 7W
Output Voltage - Output 1 5V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 2 Output, 7 W, 5 V, 700 mA, -5 V, 700 mA

No. of Outputs 2 Output
Output Power Max 7W
Output Voltage - Output 1 5V
Output Current - Output 1 700mA
Output Voltage - Output 2 -5V
Output Current - Output 2 700mA
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range -
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
DC / DC Converter Output Type Fixed
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm

不適用

數量

无库存

2 Output 7W 5V 700mA -5V 700mA - - - 4.7V 7.25V Fixed DIP Through Hole UL 25.4mm 9.53mm 50.8mm
UWR-5/1600-D5A-C
UWR-5/1600-D5A-C - Isolated Board Mount DC/DC Converter, 1 Output, 8 W, 5 V, 1.6 A

1423500

MURATA POWER SOLUTIONS - Isolated Board Mount DC/DC Converter, 1 Output, 8 W, 5 V, 1.6 A

No. of Outputs 1 Output
Output Power Max 8W
Output Voltage - Output 1 5V

+ 查看完整產品資訊

MURATA POWER SOLUTIONS 

Isolated Board Mount DC/DC Converter, 1 Output, 8 W, 5 V, 1.6 A

No. of Outputs 1 Output
Output Power Max 8W
Output Voltage - Output 1 5V
Output Current - Output 1 1.6A
Output Voltage - Output 2 -
Output Current - Output 2 -
Output Voltage - Output 3 -
Output Current - Output 3 -
Product Range UWR Series
Input Voltage DC Min 4.7V
Input Voltage DC Max 7.25V
DC / DC Converter Output Type Fixed
DC / DC Converter Type DIP
DC / DC Converter Mounting Through Hole
Approvals & Standards CAN, CSA, IEC, UL
Width 25.4mm
Height 9.53mm
Depth 50.8mm

不適用

數量

无库存

1 Output 8W 5V 1.6A - - - - UWR Series 4.7V 7.25V Fixed DIP Through Hole CAN, CSA, IEC, UL 25.4mm 9.53mm 50.8mm